Trendnet SFP Media Converter, Single Mode, Multi Mode 40km
- RS Stock No.:
- 561-715
- Mfr. Part No.:
- TI-UF11SFP
- Brand:
- Trendnet
Bulk discount available
Subtotal (1 unit)**
$344.75
(exc. GST)
$379.23
(inc. GST)
999999 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $344.75 |
5 + | $337.85 |
**price indicative
- RS Stock No.:
- 561-715
- Mfr. Part No.:
- TI-UF11SFP
- Brand:
- Trendnet
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Trendnet | |
Maximum Transfer Distance | 40km | |
Fibre Type | Single Mode, Multi Mode | |
Connection Port | SFP | |
Select all | ||
---|---|---|
Brand Trendnet | ||
Maximum Transfer Distance 40km | ||
Fibre Type Single Mode, Multi Mode | ||
Connection Port SFP | ||
Related links
- Trendnet RJ45 Media Converter Multi Mode
- Trendnet RJ45 Media Converter Multi Mode, Full Duplex
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter 10300Mbit/s, Full Duplex 40km
- Planet SFP Multi Mode SFP Transceiver Module 10000Mbit/s
- Trendnet LC Ethernet Media Converter 1240Mbit/s, Full Duplex 2km
- StarTech.com LC Single Mode Half/Full Duplex 40km
- Trendnet LC Ethernet Media Converter 1240Mbit/s, Full Duplex 20km