Ixxat RJ45 to Female to RJ45 Female Industrial Interface Converter
- RS Stock No.:
- 536-951
- Mfr. Part No.:
- 1.03.0353.22012
- Brand:
- Ixxat
Subtotal (1 unit)*
$2,360.57
(exc. GST)
$2,596.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,360.57 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,436.49
(exc. GST)
$1,580.14
(inc. GST)
- RS Stock No.:
- 536-951
- Mfr. Part No.:
- 1.03.0353.22012
- Brand:
- Ixxat
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ixxat | |
| Product Type | Industrial Interface Converter | |
| Connector Type A | RJ45 | |
| Connector Gender A | Female | |
| Connector Type B | RJ45 | |
| Connector Gender B | Female | |
| Standards/Approvals | UKCA999, FCC, CE | |
| Select all | ||
|---|---|---|
Brand Ixxat | ||
Product Type Industrial Interface Converter | ||
Connector Type A RJ45 | ||
Connector Gender A Female | ||
Connector Type B RJ45 | ||
Connector Gender B Female | ||
Standards/Approvals UKCA999, FCC, CE | ||
- COO (Country of Origin):
- DE
USB-to-CAN FD + canAnalyser Bundle
The Ixxat USB to CAN + canAnalyser bundle offers a comprehensive solution for connecting, diagnosing and analysing CAN FD networks. The bundle includes the USB to CAN FD automotive interface with two switchable CAN FD/CAN high speed channels, LIN and galvanic isolation, to easily establish a connection between a computer and CAN FD/LIN networks. It is complemented by a canAnalyser 3 Standard software license, offering advanced functionalities for the testing, monitoring and troubleshooting of CAN FD and LIN based systems.
Features and Benefits
• Complete solution combining hardware and software;• Supporting CAN, CAN FD and LIN based systems;• J1939, CANopen and Sequencer module;• Supporting XML, CAN DB and LDF;• Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI);• 2 x RJ45 to 9-pin D-Sub adapter cables included
Technical Data
• 2 x CAN FD connection up to 8 Mbit/s;• 1 x LIN communication in master or slave mode (switchable frame format);• Connectors: 2 x RJ45 sockets, 1 x USB Type A;• Galvanic isolation: 1 kV DC for 1 sec.;• Certification: CE, UKCA, FCC
Related links
- Anybus RJ45 to Female to Terminal Block Female Industrial Interface Converter
- Anybus Industrial Interface Converter
- Anybus RS485 to Industrial Interface Converter
- Anybus USB to Industrial Interface Converter
- Anybus ST Industrial Interface Converter
- Anybus RS485 to DB9 Port Industrial Interface Converter
- Anybus M12 Male to Industrial Interface Converter
- Siemens RS485 to Industrial Interface Converter

