Anybus M12 Male to Industrial Interface Converter
- RS Stock No.:
- 433-265
- Mfr. Part No.:
- 16121
- Brand:
- Anybus
Subtotal (1 unit)*
$1,381.72
(exc. GST)
$1,519.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,381.72 |
*price indicative
- RS Stock No.:
- 433-265
- Mfr. Part No.:
- 16121
- Brand:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Industrial Interface Converter | |
| Connector Type A | M12 Male | |
| Standards/Approvals | IP66 | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Industrial Interface Converter | ||
Connector Type A M12 Male | ||
Standards/Approvals IP66 | ||
- COO (Country of Origin):
- NL
The Anybus D1 Repeater is built to withstand rain and dust, ensuring reliable, seamless communication in harsh environments. It is compatible with troubleshooting tools and includes an additional M12 connector point for use with the Anzbus ProfiTrace for easy diagnostics. Equipped with the same core as the ProfiHubs, the D1 Repeater provides robust performance without worrying about short circuit issues.
IP66 rated
Reverse polarity protection
1 Year warrenty
Related links
- Anybus RS485 to Industrial Interface Converter
- Anybus USB to Industrial Interface Converter
- Anybus Industrial Interface Converter
- Anybus ST Industrial Interface Converter
- Anybus RS485 to DB9 Port Industrial Interface Converter
- Anybus RJ45 to Female to Terminal Block Female Industrial Interface Converter
- Siemens RS485 to Industrial Interface Converter
- Ixxat RJ45 to Female to RJ45 Industrial Interface Converter
