Siemens RS485 to Industrial Interface Converter

Subtotal (1 pack of 50 units)*

$67.65

(exc. GST)

$74.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$1.353$67.65

*price indicative

RS Stock No.:
280-2276
Distrelec Article No.:
300-55-857
Mfr. Part No.:
6SL3255-0VC00-0HA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Industrial Interface Converter

Connector Type A

RS485

Weight

3g

Depth

6mm

Height

137mm

Width

34mm

Standards/Approvals

UNSPSC

COO (Country of Origin):
CN

Siemens Industrial Interface Converter, 34mm Width, 137mm Height - 6SL3255-0VC00-0HA0


This industrial Interface converter provides a Compact solution for connecting RS485 field devices within automation and control systems. It functions as a communication bridge offering a slim profile suitable for tight panel spaces and DIN-rail mounting environments. The unit addresses the need for serial network interfacing where minimal mass and a narrow footprint are required.

Features & Benefits


• RS485 connector enabling serial network interoperability
• 34mm width allowing dense panel installation
• 137mm height accommodating DIN-rail arrangement
• 3g lightweight design simplifying handling and installation
• UNSPSC approval supporting standardised procurement
• 6mm slim form aiding space-constrained assemblies

**Applications**


• Suitable for integrating serial sensors into control cabinets
• Ideal for connecting PLC slave devices over RS485 links
• Used with building management systems requiring narrow modules
• Can be used for retrofit communication upgrades in machinery
• Used for Compact Terminal blocks on industrial DIN rails

How small is the module for tight enclosures?


The unit measures 6mm in thickness and is designed to fit into narrow module slots inside control panels.

What connection type does it provide for field networks?


It offers an RS485 Interface intended for differential serial communication with multiple devices on a bus.

How does the weight affect installation procedures?


At approximately 0.003kg the module is very light, reducing strain during placement and making clip-mounted installation straightforward.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy