Anybus Industrial Interface Converter

Subtotal (1 unit)*

$3,530.70

(exc. GST)

$3,883.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,530.70

*price indicative

RS Stock No.:
433-254
Mfr. Part No.:
16010
Brand:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

Industrial Interface Converter

Standards/Approvals

IP, IP65

COO (Country of Origin):
NL
The Anybus 4 channel repeater is designed for simple network segmentation in harsh environments, featuring an IP65 classification for dust and water resistance. It is compatible with various application speeds and operates transparently, handling connection speeds from 9.6Kbps to 12Mbps with ease.

Reliable communication

5 isolated channels

IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy