Anybus RS485 to DB9 Port Industrial Interface Converter
- RS Stock No.:
- 433-256
- Mfr. Part No.:
- 101-00211A
- Brand:
- Anybus
Subtotal (1 unit)*
$494.66
(exc. GST)
$544.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $494.66 |
*price indicative
- RS Stock No.:
- 433-256
- Mfr. Part No.:
- 101-00211A
- Brand:
- Anybus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anybus | |
| Product Type | Industrial Interface Converter | |
| Connector Type A | RS485 | |
| Connector Type B | DB9 Port | |
| Standards/Approvals | 999, IP20 | |
| Select all | ||
|---|---|---|
Brand Anybus | ||
Product Type Industrial Interface Converter | ||
Connector Type A RS485 | ||
Connector Type B DB9 Port | ||
Standards/Approvals 999, IP20 | ||
- COO (Country of Origin):
- NL
The Anybus Terminator provides active termination for PROFIBUS segments based on RS-485, ensuring stable and reliable communication. It features a redundant power supply with two power connectors, each equipped with status LEDs to indicate the availability of each power supply. In the event of a power failure, the system automatically switches to the backup power supply without any delay, ensuring continuous operation.
Screw terminal port for PROFIBUS DP segment and additional DB9 port for measuring the signal with diagnostic tools like ProfiTrace
IP20 rated
Reverse polarity protection
Related links
- Anybus RS485 to Industrial Interface Converter
- Anybus Industrial Interface Converter
- Anybus ST Industrial Interface Converter
- Siemens RS485 to Industrial Interface Converter
- Anybus RJ45 to Female to Terminal Block Female Industrial Interface Converter
- Anybus M12 Male to Industrial Interface Converter
- Anybus USB to Industrial Interface Converter
- Anybus RS232, RS485 to RJ45 Interface Converter
