Kvaser D-Sub to Female to M12 Male Converter Cable
- RS Stock No.:
- 481-445
- Mfr. Part No.:
- 73-30130-01412-1
- Brand:
- Kvaser
Subtotal (1 unit)*
$305.93
(exc. GST)
$336.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $305.93 |
*price indicative
- RS Stock No.:
- 481-445
- Mfr. Part No.:
- 73-30130-01412-1
- Brand:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Product Type | Converter Cable | |
| Connector Type A | D-Sub | |
| Connector Gender A | Female | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Product Type Converter Cable | ||
Connector Type A D-Sub | ||
Connector Gender A Female | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kvaser Splitter can be used with several of Kvasers four channel products. This 0.3 m (0.98 ft) long splitter has a standard 26 pin HD D SUB connector at one end, and four 5 pin M12 connectors (A coded) at the other.
2 Year warranty
Material Polyurethane
Related links
- Kvaser D-Sub 9 to Female to D-Sub 9-Pin Adapter
- Kvaser D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female
- Kvaser D-Sub Adapter 9-Way D-Sub to Female Female Male Male
- Kvaser USB Ethernet Adapter USB 2.0 1Mbit/s Network Speed
- Kvaser J1939-13 Type II to Male to D-Sub 9-Pin Adapter
- Kvaser 1 Port PCIe PCIe Controller Card
- Kvaser 2 Port PCIe PCIe Controller Card
- Kvaser 73 Series Interface Unit for Use with Transmission And Reception
