Kvaser D-Sub Adapter 9-Way D-Sub to Male Male 9-Way D-Sub Female Female

Subtotal (1 unit)*

$156.25

(exc. GST)

$171.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.25

*price indicative

RS Stock No.:
481-441
Mfr. Part No.:
73-30130-01407-7
Brand:
Kvaser
Find similar products by selecting one or more attributes.
Select all

Brand

Kvaser

Product Type

D-Sub Adapter

Converts From Type

9-Way D-Sub

Converts From Gender - Connector

Male

Converts to Type

9-Way D-Sub

Converts to Gender - Connector

Female

Converts From Gender - Contact

Male

Converts to Gender - Contact

Female

Standards/Approvals

CE999

Length

2.5m

COO (Country of Origin):
CN
The Kvaser adapter cable comes with a D SUB 9 socket connector at one end and an OBD II (J1962) Type B connector for 24V operation at the other. The OBD II connector provides access to the on board diagnostic port, typically located below the steering wheel in cars, and is also used in some trucks and buses. This halogen free, flame retardant CAN bus cable is designed to connect a Kvaser CAN interface or data logger for collecting CAN/OBD II data.

Molded 9 pin D SUB socket connector with thumbscrews

2500 mm long cable made of durable thermoplastic rubber

Perfect for Kvaser Memorator and Kvaser Leaf Professional

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy