Anybus RS485 to Industrial Interface Converter

Subtotal (1 unit)*

$3,671.11

(exc. GST)

$4,038.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,671.11

*price indicative

RS Stock No.:
433-272
Mfr. Part No.:
17430
Brand:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

Industrial Interface Converter

Connector Type A

RS485

Standards/Approvals

IP20, IP

COO (Country of Origin):
NL
The Anybus Redundant network expansion is a cost-effective solution to link PROFIBUS fiber optic to multiple RS 485 segments and vice versa allowing ring topologies.

One fiber opitc channel

Ring redundancy

4 galvanically isoltated channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy