Megger MIT525 Insulation Tester, 250V Min, 5000V Max, 10TΩ Max, CAT IV
- RS Stock No.:
- 765-9589
- Mfr. Part No.:
- 1001-942
- Brand:
- Megger
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-9589
- Mfr. Part No.:
- 1001-942
- Brand:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Model Number p | MIT525 | |
| Tester Type | Insulation Tester | |
| Maximum Test Voltage | 5000V | |
| Minimum Test Voltage | 250V | |
| Maximum Insulation Resistance Measurement | 10TΩ | |
| Display Type | LCD | |
| Test Current | 5mA | |
| Battery Type | Lithium-Ion | |
| Power Source | Battery, Mains | |
| Battery Life | 6 h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Safety Category | CAT IV 600V | |
| Length | 315mm | |
| Width | 285mm | |
| Weight | 4.5kg | |
| Height | 181mm | |
| Dimensions | 315 x 285 x 181mm | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Model Number p MIT525 | ||
Tester Type Insulation Tester | ||
Maximum Test Voltage 5000V | ||
Minimum Test Voltage 250V | ||
Maximum Insulation Resistance Measurement 10TΩ | ||
Display Type LCD | ||
Test Current 5mA | ||
Battery Type Lithium-Ion | ||
Power Source Battery, Mains | ||
Battery Life 6 h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
Safety Category CAT IV 600V | ||
Length 315mm | ||
Width 285mm | ||
Weight 4.5kg | ||
Height 181mm | ||
Dimensions 315 x 285 x 181mm | ||
- COO (Country of Origin):
- GB
Megger Insulation Tester
The Megger MIT525 5kV lightwEight and compact insulation tester are used for diagnostics testing and maintenance of high voltage electrical equipment. It measures insulation resistance up to 10Tohm and offers tests such as Polarisation index, Dielectric Absorption Ratio, Step Voltage, Dielectric discharge and ramp testing. The device has a lithium-ion battery and the large, clear and easy to read display makes it suitable for use in sunlight and poorly lit environments. The information displayed by it includes resistance, voltage, leakage current, capacitance, battery status and time constant. The elapsed time is also displayed constantly, which reduces the need for a separate timer.
Supplied with
User guide CD, power lead, 3m leadset x 3, medium insulated clips, USB cable, PowerDB Lite software
Features and Benefits
PI, DAR, DD, SV and ramp test
Improved productivity : operate from line power/mains if battery dead
Li-ion battery - extended capacity, rapid charge
Advanced memory with time/date stamp
Unique locking HV insulated plugs
None detachable clips for safety with capacitance
Screened options for high noise environments
High-quality silicon double insulated cable
Applications
Domestic sites
Commercial sites
Industrial sites
Certifications
CATIV 600 V
Related links
- Megger MIT515 Insulation Tester 5000V Max CAT IV
- Fluke 1550C FC Insulation Tester 5000V Max CAT III 1000V
- Fluke 1550C FC Kit Insulation Tester 5000V Max CAT III 1000V
- Megger MIT1025 Insulation Tester 10000V Max CAT IV
- Megger MIT310 Insulation & Continuity Tester 1000V dc Max CAT III 600V
- Chauvin Arnoux CA 6522 Insulation & Continuity Tester 1000V Max CAT IV
- Fluke 1555 Insulation Resistance Tester 10000V Max CAT III 1000 V, CAT IV 600 V
- Megger MIT230 Insulation & Continuity Tester 1000V dc Max CAT III 300V
