Texas Instruments Instrumentation Amplifier, 150 μV Offset 1 MHz, 8-Pin 200 μA SOIC
- RS Stock No.:
- 921-2892
- Mfr. Part No.:
- INA826AID
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 75 units)*
$458.25
(exc. GST)
$504.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 150 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | $6.11 | $458.25 |
*price indicative
- RS Stock No.:
- 921-2892
- Mfr. Part No.:
- INA826AID
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 36V | |
| Vos - Input Offset Voltage | 150 μV | |
| Slew Rate | 1V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Series | INA826 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Supply Current | 200μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 36V | ||
Vos - Input Offset Voltage 150 μV | ||
Slew Rate 1V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
GBP - Gain Bandwidth Product 1MHz | ||
Series INA826 | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
Supply Current 200μA | ||
- COO (Country of Origin):
- MY
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
- RS Stock No. 8136558
- Mfr. Part No. INA826AID
Each (In a Pack of 5)
$6.114
- RS Stock No. 8136558P
- Mfr. Part No. INA826AID
Each (Supplied in a Tube)
$6.114
- RS Stock No. 1977156
- Mfr. Part No. INA126UA
Each (In a Tube of 75)
$4.645
- RS Stock No. 1977157
- Mfr. Part No. INA126UA
Each (In a Pack of 5)
$6.654
Related links
- INA826AID Texas Instruments Instrumentation Amplifier 8-Pin 200 μA SOIC
- INA826AIDGK Texas Instruments Instrumentation Amplifier 8-Pin 200 μA VSSOP
- Texas Instruments Instrumentation Amplifier 8-Pin 200 μA VSSOP
- INA114AP Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- INA114BP Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 880 μA SOIC
- LM6142AIM/NOPB Texas Instruments Instrumentation Amplifier 8-Pin 880 μA SOIC







