Texas Instruments Instrumentation Amplifier, 1 mV Offset 18 MHz, 8-Pin 880 μA SOIC
- RS Stock No.:
- 921-7005
- Mfr. Part No.:
- LM6142AIM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 921-7005
- Mfr. Part No.:
- LM6142AIM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Number of Channels | 2 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 24V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 1 mV | |
| Slew Rate | 15V/μs | |
| Minimum Operating Temperature | -40°C | |
| CMRR - Common Mode Rejection Ratio | 107dB | |
| Maximum Operating Temperature | 85°C | |
| GBP - Gain Bandwidth Product | 18MHz | |
| Standards/Approvals | EN 61340-5-1 | |
| Length | 5mm | |
| Series | LM6142 | |
| Height | 1.499mm | |
| Supply Current | 880μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Number of Channels 2 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Supply Voltage 24V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 1 mV | ||
Slew Rate 15V/μs | ||
Minimum Operating Temperature -40°C | ||
CMRR - Common Mode Rejection Ratio 107dB | ||
Maximum Operating Temperature 85°C | ||
GBP - Gain Bandwidth Product 18MHz | ||
Standards/Approvals EN 61340-5-1 | ||
Length 5mm | ||
Series LM6142 | ||
Height 1.499mm | ||
Supply Current 880μA | ||
Automotive Standard No | ||
Related links
- LM6142AIM/NOPB Texas Instruments Instrumentation Amplifier 8-Pin 880 μA SOIC
- Texas Instruments Instrumentation Amplifier 14-Pin 880 μA SOIC
- LM6144BIM/NOPB Texas Instruments Instrumentation Amplifier 14-Pin 880 μA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
- INA111BP Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
- INA110KU Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- INA111AU Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
