INA125U Texas Instruments Instrumentation Amplifier, 0.25 mV Offset 150 kHz, 16-Pin 525 μA SOIC
- RS Stock No.:
- 660-5248
- Mfr. Part No.:
- INA125U
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.32
(exc. GST)
$14.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $13.32 |
| 10 - 19 | $12.99 |
| 20 + | $12.78 |
*price indicative
- RS Stock No.:
- 660-5248
- Mfr. Part No.:
- INA125U
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 5V | |
| Vos - Input Offset Voltage | 0.25 mV | |
| Minimum Operating Temperature | -55°C | |
| Slew Rate | 0.2V/μs | |
| Maximum Operating Temperature | 125°C | |
| CMRR - Common Mode Rejection Ratio | 78dB | |
| Length | 9.9mm | |
| GBP - Gain Bandwidth Product | 150kHz | |
| Height | 1.58mm | |
| Series | INA125 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 525μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Pin Count 16 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 5V | ||
Vos - Input Offset Voltage 0.25 mV | ||
Minimum Operating Temperature -55°C | ||
Slew Rate 0.2V/μs | ||
Maximum Operating Temperature 125°C | ||
CMRR - Common Mode Rejection Ratio 78dB | ||
Length 9.9mm | ||
GBP - Gain Bandwidth Product 150kHz | ||
Height 1.58mm | ||
Series INA125 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 525μA | ||
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
- RS Stock No. 9233537
- Mfr. Part No. INA125U
Each (In a Tube of 40)
$10.257
- RS Stock No. 6605248P
- Mfr. Part No. INA125U
Each (Supplied in a Tube)
$13.32
- RS Stock No. 1218507
- Mfr. Part No. INA125PA
Each (In a Tube of 25)
$12.872
- RS Stock No. 1977151
- Mfr. Part No. INA125P
Each (In a Tube of 25)
$14.457
Related links
- Texas Instruments Instrumentation Amplifier 16-Pin 525 μA SOIC
- INA126E/250 Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA MSOP
- Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA MSOP
- INA126U Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA SOIC
- INA122P Texas Instruments Instrumentation Amplifier 8-Pin 0.085 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 0.085 mA PDIP
- Texas Instruments Instrumentation Amplifier 16-Pin 525 μA PDIP











