Texas Instruments Instrumentation Amplifier, 0.25 mV Offset 150 kHz, 16-Pin 525 μA SOIC
- RS Stock No.:
- 923-3537
- Mfr. Part No.:
- INA125U
- Brand:
- Texas Instruments
This image is representative of the product range
Add 80 more to save $14.32
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$410.28
(exc. GST)
$451.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 120 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 40 | $10.257 | $410.28 | - |
| 80 - 120 | $10.078 | $403.12 | $14.32 |
| 160 + | $9.893 | $395.72 | $58.24 |
*price indicative
- RS Stock No.:
- 923-3537
- Mfr. Part No.:
- INA125U
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 5V | |
| Vos - Input Offset Voltage | 0.25 mV | |
| Minimum Operating Temperature | -55°C | |
| Slew Rate | 0.2V/μs | |
| CMRR - Common Mode Rejection Ratio | 78dB | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.9mm | |
| GBP - Gain Bandwidth Product | 150kHz | |
| Height | 1.58mm | |
| Series | INA125 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 525μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Pin Count 16 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 5V | ||
Vos - Input Offset Voltage 0.25 mV | ||
Minimum Operating Temperature -55°C | ||
Slew Rate 0.2V/μs | ||
CMRR - Common Mode Rejection Ratio 78dB | ||
Maximum Operating Temperature 125°C | ||
Length 9.9mm | ||
GBP - Gain Bandwidth Product 150kHz | ||
Height 1.58mm | ||
Series INA125 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 525μA | ||
Instrumentation Amplifiers, Single, Texas Instruments
Instrumentation Amplifiers, Texas Instruments
Related links
- INA125U Texas Instruments Instrumentation Amplifier 16-Pin 525 μA SOIC
- INA126U Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA MSOP
- INA126E/250 Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA MSOP
- Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 0.085 mA PDIP
- INA122P Texas Instruments Instrumentation Amplifier 8-Pin 0.085 mA PDIP
- Texas Instruments Instrumentation Amplifier 16-Pin 12.5 mA SOIC
