INA122P Texas Instruments Instrumentation Amplifier, 0.25 mV Offset 120 kHz, 8-Pin 85 μA PDIP
- RS Stock No.:
- 660-5226
- Mfr. Part No.:
- INA122P
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $23.90
View bulk pricing optionsSubtotal (1 unit)*
$27.04
(exc. GST)
$29.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 25 November 2026
- Plus 150 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.04 | - |
| 5 + | $22.26 | $23.90 |
*price indicative
- RS Stock No.:
- 660-5226
- Mfr. Part No.:
- INA122P
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 36V | |
| Vos - Input Offset Voltage | 0.25 mV | |
| Slew Rate | 0.16V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| CMRR - Common Mode Rejection Ratio | 83dB | |
| Standards/Approvals | No | |
| Height | 4.57mm | |
| Length | 9.81mm | |
| Series | INA122 | |
| GBP - Gain Bandwidth Product | 120kHz | |
| Automotive Standard | No | |
| Supply Current | 85μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Number of Channels 1 | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 36V | ||
Vos - Input Offset Voltage 0.25 mV | ||
Slew Rate 0.16V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
CMRR - Common Mode Rejection Ratio 83dB | ||
Standards/Approvals No | ||
Height 4.57mm | ||
Length 9.81mm | ||
Series INA122 | ||
GBP - Gain Bandwidth Product 120kHz | ||
Automotive Standard No | ||
Supply Current 85μA | ||
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- Texas Instruments Instrumentation Amplifier 8-Pin 0.085 mA PDIP
- INA126U Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA MSOP
- INA126E/250 Texas Instruments Instrumentation Amplifier 8-Pin 0.2 mA MSOP
- Texas Instruments Instrumentation Amplifier 16-Pin 525 μA SOIC
- INA125U Texas Instruments Instrumentation Amplifier 16-Pin 525 μA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
