KYOCERA AVX 33 pF, 200V dc, ±5 %, Through Hole
- RS Stock No.:
- 537-3870
- Mfr. Part No.:
- SR212A330JAR
- Brand:
- KYOCERA AVX
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 537-3870
- Mfr. Part No.:
- SR212A330JAR
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 33 pF | |
| Voltage | 200 V dc | |
| Tolerance | ±5 % | |
| Mount Type | Through Hole | |
| Dielectric | C0G | |
| Height | 5.08 mm | |
| Length | 5.08 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Series | SR | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 33 pF | ||
Voltage 200 V dc | ||
Tolerance ±5 % | ||
Mount Type Through Hole | ||
Dielectric C0G | ||
Height 5.08 mm | ||
Length 5.08 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Series SR | ||
SR Series
C0G dielectric
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
- RS Stock No. 5373640
- Mfr. Part No. SR152A330JAR
Each (In a Pack of 25)
$0.74
- RS Stock No. 5373640P
- Mfr. Part No. SR152A330JAR
Each (Supplied in a Bag)
$0.74
- RS Stock No. 5373628
- Mfr. Part No. SR152A100JAR
Each (In a Pack of 25)
$0.605
- RS Stock No. 5373628P
- Mfr. Part No. SR152A100JAR
Each (Supplied in a Bag)
$0.605
Related links
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 100 pF ±5 %, Through Hole
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %






