Microchip Instrumentation Amplifier, 110 mV Offset 124 Hz, 20-Pin 40 mA VQFN
- RS Stock No.:
- 251-6965
- Mfr. Part No.:
- HV56022-V/KNX
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-6965
- Mfr. Part No.:
- HV56022-V/KNX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Instrumentation Amplifier | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 110 mV | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 125°C | |
| Series | HV56022 | |
| GBP - Gain Bandwidth Product | 124Hz | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Length | 4mm | |
| Automotive Standard | No | |
| Supply Current | 40mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Instrumentation Amplifier | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 110 mV | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 125°C | ||
Series HV56022 | ||
GBP - Gain Bandwidth Product 124Hz | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Length 4mm | ||
Automotive Standard No | ||
Supply Current 40mA | ||
The Microchip HV56022 family is a dual channel high voltage amplifier for driving piezo actuators for haptic applications, such as kemet film actuators, and other solutions. The opamps are designed to drive haptic (piezo) actuators at 225V with 40 mA minimum source/sink current.
Dual 250V Operational Amplifiers
Driving Thin-Film Piezoelectric Actuator for Haptics
Related links
- Microchip Instrumentation Amplifier 20-Pin 40 mA VQFN
- HV56022-V/KNX Microchip Instrumentation Amplifier 20-Pin 40 mA VQFN
- Microchip Instrumentation Amplifier 43-Pin 40 mA VQFN
- HV56020-V/KXX Microchip Instrumentation Amplifier 43-Pin 40 mA VQFN
- MCP6N11T-001E/MNY Microchip Instrumentation Amplifier 8-Pin 500 μA TDFN
- MCP6N11T-100E/MNY Microchip Instrumentation Amplifier 8-Pin 500 μA TDFN
- MCP6N16T-010E/MS Microchip Instrumentation Amplifier 8-Pin 500 μA MSOP
- Microchip Instrumentation Amplifier 8-Pin 0.8 mA SOIC
