MCP6N11T-100E/MNY Microchip Instrumentation Amplifier, 0.35 mV Offset 35 MHz, 8-Pin 500 μA TDFN
- RS Stock No.:
- 598-534
- Mfr. Part No.:
- MCP6N11T-100E/MNY
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)*
$9,061.80
(exc. GST)
$9,969.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | $2.746 | $9,061.80 |
*price indicative
- RS Stock No.:
- 598-534
- Mfr. Part No.:
- MCP6N11T-100E/MNY
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Instrumentation Amplifier | |
| Package Type | TDFN | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 0.35 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 6V/μs | |
| Maximum Operating Temperature | 125°C | |
| CMRR - Common Mode Rejection Ratio | 88dB | |
| Series | MCP6N11 | |
| Standards/Approvals | RoHS | |
| GBP - Gain Bandwidth Product | 35MHz | |
| Automotive Standard | No | |
| Supply Current | 500μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Instrumentation Amplifier | ||
Package Type TDFN | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 0.35 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 6V/μs | ||
Maximum Operating Temperature 125°C | ||
CMRR - Common Mode Rejection Ratio 88dB | ||
Series MCP6N11 | ||
Standards/Approvals RoHS | ||
GBP - Gain Bandwidth Product 35MHz | ||
Automotive Standard No | ||
Supply Current 500μA | ||
- COO (Country of Origin):
- TH
The Microchip Single Instrumentation amplifier is optimized for single-supply operation with rail to rail input and output performance. Two external resistors set the gain, minimizing gain error and drift over temperature. The supply voltage range of 1.8V to 5.5V is low enough to support many portable applications. All devices are fully specified from -40 to +125C.
Rail to rail Input and Output
Gain Set by 2 External Resistors
Enable/Vos Calibration Pin
Operating Voltage Range: 1.8V to 5.5V
No Common Mode Crossover Distortion
Related links
- Microchip Instrumentation Amplifier 8-Pin 0.8 mA SOIC
- MCP6N11-100E/SN Microchip Instrumentation Amplifier 8-Pin 0.8 mA SOIC
- MCP6N11T-001E/MNY Microchip Instrumentation Amplifier 8-Pin 500 μA TDFN
- Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- MCP6N16-100E/MS Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- Microchip Instrumentation Amplifier 8-Pin 0.8 mA SOIC
- MCP6N11-001E/SN Microchip Instrumentation Amplifier 8-Pin 0.8 mA SOIC
- MCP6N16T-010E/MS Microchip Instrumentation Amplifier 8-Pin 500 μA MSOP
