MCP6N11T-001E/MNY Microchip Instrumentation Amplifier, 3 mV Offset 0.50 MHz, 8-Pin 500 μA TDFN

Subtotal (1 reel of 3300 units)*

$9,061.80

(exc. GST)

$9,969.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$2.746$9,061.80

*price indicative

RS Stock No.:
598-280
Mfr. Part No.:
MCP6N11T-001E/MNY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Instrumentation Amplifier

Package Type

TDFN

Number of Channels

1

Mount Type

Surface

Pin Count

8

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Vos - Input Offset Voltage

3 mV

Slew Rate

6V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

CMRR - Common Mode Rejection Ratio

70dB

Series

MCP6N11

GBP - Gain Bandwidth Product

0.50MHz

Standards/Approvals

RoHS

Automotive Standard

No

Supply Current

500μA

COO (Country of Origin):
TH
The Microchip Single Instrumentation amplifier is optimized for single-supply operation with rail to rail input and output performance. Two external resistors set the gain, minimizing gain error and drift over temperature. The supply voltage range of 1.8V to 5.5V is low enough to support many portable applications. All devices are fully specified from -40 to +125C.

Rail to rail Input and Output

Gain Set by 2 External Resistors

Enable/Vos Calibration Pin

Operating Voltage Range 1.8V to 5.5V

No Common Mode Crossover Distortion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy