MCP6N16T-010E/MS Microchip Instrumentation Amplifier, 22 mV Offset 5 MHz, 8-Pin 500 μA MSOP
- RS Stock No.:
- 598-616
- Mfr. Part No.:
- MCP6N16T-010E/MS
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$7,560.00
(exc. GST)
$8,315.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $3.024 | $7,560.00 |
*price indicative
- RS Stock No.:
- 598-616
- Mfr. Part No.:
- MCP6N16T-010E/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Instrumentation Amplifier | |
| Package Type | MSOP | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Vos - Input Offset Voltage | 22 mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| CMRR - Common Mode Rejection Ratio | 112dB | |
| GBP - Gain Bandwidth Product | 5MHz | |
| Series | MCP6N11 | |
| Standards/Approvals | RoHS | |
| Supply Current | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Instrumentation Amplifier | ||
Package Type MSOP | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Vos - Input Offset Voltage 22 mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
CMRR - Common Mode Rejection Ratio 112dB | ||
GBP - Gain Bandwidth Product 5MHz | ||
Series MCP6N11 | ||
Standards/Approvals RoHS | ||
Supply Current 500μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Zero-drift instrumentation amplifier designed for single-supply operation with rail to rail input (no common mode crossover distortion) and output performance. The supply voltage range is low enough to support many portable applications. All devices are fully specified from -40ºC to +125ºC. Each device has EMI filters at the input pins, providing superior EMI rejection.
Rail to Rail Input and Output
Gain Set by Two External Resistors
Related links
- Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- MCP6N16-010E/MS Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- PGA206UA Texas Instruments Instrumentation Amplifier 16-Pin 12 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 12 mA SOIC
- MCP6N11T-001E/MNY Microchip Instrumentation Amplifier 8-Pin 500 μA TDFN
- MCP6N11T-100E/MNY Microchip Instrumentation Amplifier 8-Pin 500 μA TDFN
- Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
- MCP6N16-100E/MS Microchip Instrumentation Amplifier 8-Pin 1.1 mA MSOP
