Microchip Instrumentation Amplifier, 110 mV Offset 124 Hz, 43-Pin 40 mA VQFN
- RS Stock No.:
- 251-6963
- Mfr. Part No.:
- HV56020-V/KXX
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-6963
- Mfr. Part No.:
- HV56020-V/KXX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Instrumentation Amplifier | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 43 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3.3V | |
| Vos - Input Offset Voltage | 110 mV | |
| Slew Rate | 0.09V/μs | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 125°C | |
| GBP - Gain Bandwidth Product | 124Hz | |
| Length | 7mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Series | HV56020 | |
| Supply Current | 40mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Instrumentation Amplifier | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 43 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3.3V | ||
Vos - Input Offset Voltage 110 mV | ||
Slew Rate 0.09V/μs | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 125°C | ||
GBP - Gain Bandwidth Product 124Hz | ||
Length 7mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Series HV56020 | ||
Supply Current 40mA | ||
Automotive Standard No | ||
The Microchip HV56020 family is a dual channel high voltage amplifier with integrated boost for driving piezo actuators for haptic applications, such as kemet film actuators, and other solutions.
Integrated Protection Features: OVP, UVP, OCP
3-Bit DAC for Boost Output Control
Power-On Reset
Temperature sensor
Related links
- Microchip Instrumentation Amplifier 43-Pin 40 mA VQFN
- HV56020-V/KXX Microchip Instrumentation Amplifier 43-Pin 40 mA VQFN
- Microchip Instrumentation Amplifier 20-Pin 40 mA VQFN
- HV56022-V/KNX Microchip Instrumentation Amplifier 20-Pin 40 mA VQFN
- MCP6N11T-001E/MNY Microchip Instrumentation Amplifier 8-Pin 500 μA TDFN
- MCP6N11T-100E/MNY Microchip Instrumentation Amplifier 8-Pin 500 μA TDFN
- MCP6N16T-010E/MS Microchip Instrumentation Amplifier 8-Pin 500 μA MSOP
- Texas Instruments Instrumentation Amplifier 16-Pin 525 μA PDIP
