INA326EA/250 Texas Instruments Instrumentation Amplifier, ±100 μV Offset 1 kHz, 8-Pin 3.7 mA VSSOP

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$21.32

(exc. GST)

$23.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 794 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$10.66$21.32

*price indicative

Packaging Options:
RS Stock No.:
197-7178
Mfr. Part No.:
INA326EA/250
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Instrumentation Amplifier

Package Type

VSSOP

Mount Type

Surface

Number of Channels

1

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.7V

Vos - Input Offset Voltage

±100 μV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

CMRR - Common Mode Rejection Ratio

114dB

GBP - Gain Bandwidth Product

1kHz

Standards/Approvals

RoHS

Series

INA326

Height

1.1mm

Length

3.1mm

Automotive Standard

No

Supply Current

3.7mA

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy