ISL28633FVZ-T7A Intersil Instrumentation Amplifier, 10 μV Offset 3 MHz, 14-Pin 3.6 mA TSSOP
- RS Stock No.:
- 121-7253
- Mfr. Part No.:
- ISL28633FVZ-T7A
- Brand:
- Intersil
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.10
(exc. GST)
$15.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 62 | $14.10 |
| 63 - 124 | $13.76 |
| 125 + | $13.56 |
*price indicative
- RS Stock No.:
- 121-7253
- Mfr. Part No.:
- ISL28633FVZ-T7A
- Brand:
- Intersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Product Type | Instrumentation Amplifier | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Vos - Input Offset Voltage | 10 μV | |
| Slew Rate | 0.8V/μs | |
| Minimum Operating Temperature | -40°C | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | ISL28633 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Length | 5mm | |
| Height | 900μm | |
| Supply Current | 3.6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Product Type Instrumentation Amplifier | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Vos - Input Offset Voltage 10 μV | ||
Slew Rate 0.8V/μs | ||
Minimum Operating Temperature -40°C | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series ISL28633 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Length 5mm | ||
Height 900μm | ||
Supply Current 3.6mA | ||
Automotive Standard No | ||
Instrumentation Amplifiers, Intersil
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Intersil
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
- RS Stock No. 1217252
- Mfr. Part No. ISL28535FVZ-T7A
Each
$19.36
- RS Stock No. 8143742P
- Mfr. Part No. PGA280AIPW
Each (Supplied in a Tube)
$12.31
- RS Stock No. 0288755P
- Mfr. Part No. INA114AU
Each (Supplied in a Tube)
$22.53
- RS Stock No. 8143742
- Mfr. Part No. PGA280AIPW
Each
$12.31
Related links
- ISL28633FVZ-T7A Intersil Instrumentation Amplifier 14-Pin 3.6 mA TSSOP
- Intersil Instrumentation Amplifier 14-Pin 3.5 mA TSSOP
- ISL28535FVZ-T7A Intersil Instrumentation Amplifier 14-Pin 3.5 mA TSSOP
- ISL28635FVZ-T7A Intersil 10μV Offset 3MHz 2.5 → 5.5 V, 14-Pin TSSOP
- ISL28534FVZ-T7A Intersil 10μV Offset 3MHz 2.5 → 5.5 V, 14-Pin TSSOP
- PGA202KP Texas Instruments Instrumentation Amplifier 14-Pin 6.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 14-Pin 880 μA SOIC
- LM6144BIM/NOPB Texas Instruments Instrumentation Amplifier 14-Pin 880 μA SOIC











