Texas Instruments Instrumentation Amplifier, 1 mV Offset 18 MHz, 14-Pin 880 μA SOIC
- RS Stock No.:
- 921-7011
- Mfr. Part No.:
- LM6144BIM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 921-7011
- Mfr. Part No.:
- LM6144BIM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 24V | |
| Vos - Input Offset Voltage | 1 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 13V/μs | |
| Maximum Operating Temperature | 85°C | |
| CMRR - Common Mode Rejection Ratio | 107dB | |
| Series | LM6144 | |
| Standards/Approvals | No | |
| GBP - Gain Bandwidth Product | 18MHz | |
| Height | 1.499mm | |
| Length | 8.74mm | |
| Automotive Standard | No | |
| Supply Current | 880μA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Mount Type Surface | ||
Pin Count 14 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 24V | ||
Vos - Input Offset Voltage 1 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 13V/μs | ||
Maximum Operating Temperature 85°C | ||
CMRR - Common Mode Rejection Ratio 107dB | ||
Series LM6144 | ||
Standards/Approvals No | ||
GBP - Gain Bandwidth Product 18MHz | ||
Height 1.499mm | ||
Length 8.74mm | ||
Automotive Standard No | ||
Supply Current 880μA | ||
High Speed Operational Amplifiers
Related links
- LM6144BIM/NOPB Texas Instruments Instrumentation Amplifier 14-Pin 880 μA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 880 μA SOIC
- LM6142AIM/NOPB Texas Instruments Instrumentation Amplifier 8-Pin 880 μA SOIC
- INA111AU Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- INA110KU Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
