ISL28535FVZ-T7A Intersil Instrumentation Amplifier, 10 μV Offset 3 MHz, 14-Pin 3.5 mA TSSOP
- RS Stock No.:
- 170-8128
- Mfr. Part No.:
- ISL28535FVZ-T7A
- Brand:
- Intersil
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-8128
- Mfr. Part No.:
- ISL28535FVZ-T7A
- Brand:
- Intersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Product Type | Instrumentation Amplifier | |
| Package Type | TSSOP | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Vos - Input Offset Voltage | 10 μV | |
| Slew Rate | 0.8V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Height | 900μm | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Series | ISL28535 | |
| Automotive Standard | No | |
| Supply Current | 3.5mA | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Product Type Instrumentation Amplifier | ||
Package Type TSSOP | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Vos - Input Offset Voltage 10 μV | ||
Slew Rate 0.8V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Height 900μm | ||
GBP - Gain Bandwidth Product 3MHz | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Series ISL28535 | ||
Automotive Standard No | ||
Supply Current 3.5mA | ||
- COO (Country of Origin):
- US
Instrumentation Amplifiers, Intersil
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Intersil
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.
Related links
- ISL28535FVZ-T7A Intersil Instrumentation Amplifier 14-Pin 3.5 mA TSSOP
- ISL28633FVZ-T7A Intersil Instrumentation Amplifier 14-Pin 3.6 mA TSSOP
- ISL28635FVZ-T7A Intersil 10μV Offset 3MHz 2.5 → 5.5 V, 14-Pin TSSOP
- ISL28534FVZ-T7A Intersil 10μV Offset 3MHz 2.5 → 5.5 V, 14-Pin TSSOP
- Texas Instruments Instrumentation Amplifier 24-Pin 10 mA TSSOP
- PGA280AIPW Texas Instruments Instrumentation Amplifier 24-Pin 10 mA TSSOP
- PGA202KP Texas Instruments Instrumentation Amplifier 14-Pin 6.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 14-Pin 6.5 mA PDIP
