ISL28534FVZ-T7A Intersil, Instrumentation Amplifier, 10μV Offset 3MHz, R-RI/O, 2.5 → 5.5 V, 14-Pin TSSOP
- RS Stock No.:
- 121-7251P
- Mfr. Part No.:
- ISL28534FVZ-T7A
- Brand:
- Intersil
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-7251P
- Mfr. Part No.:
- ISL28534FVZ-T7A
- Brand:
- Intersil
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Power Supply Type | Dual, Single | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Pin Count | 14 | |
| Typical Dual Supply Voltage | ±1.25 → ±2.75V | |
| Rail to Rail | Rail to Rail Input/Output | |
| Maximum Input Offset Voltage | 10µV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum CMRR | 80dB | |
| Typical Gain Bandwidth Product | 3MHz | |
| Maximum Supply Current | 3.5 mA | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Height | 0.9mm | |
| Width | 4.4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Power Supply Type Dual, Single | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Pin Count 14 | ||
Typical Dual Supply Voltage ±1.25 → ±2.75V | ||
Rail to Rail Rail to Rail Input/Output | ||
Maximum Input Offset Voltage 10µV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum CMRR 80dB | ||
Typical Gain Bandwidth Product 3MHz | ||
Maximum Supply Current 3.5 mA | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Height 0.9mm | ||
Width 4.4mm | ||
Length 5mm | ||
- RS Stock No. 1217252
- Mfr. Part No. ISL28535FVZ-T7A
Each
$19.36
- RS Stock No. 0288755
- Mfr. Part No. INA114AU
Each
$22.53
- RS Stock No. 7559556
- Mfr. Part No. MCP6N11-100E/SN
Each (In a Pack of 2)
$2.555
- RS Stock No. 0288755P
- Mfr. Part No. INA114AU
Each (Supplied in a Tube)
$22.53
Related links
- ISL28635FVZ-T7A Intersil 10μV Offset 3MHz 2.5 → 5.5 V, 14-Pin TSSOP
- Intersil Instrumentation Amplifier 14-Pin 3.5 mA TSSOP
- ISL28633FVZ-T7A Intersil Instrumentation Amplifier 14-Pin 3.6 mA TSSOP
- ISL28535FVZ-T7A Intersil Instrumentation Amplifier 14-Pin 3.5 mA TSSOP
- ADCMP603BCPZ-WP Analog Devices Complementary O/P, 2.5 → 5.5 V 12-Pin LFCSP VQ
- ADCMP606BKSZ-R2 Analog Devices CML O/P, 0.0021μs 2.5 → 5.5 V 6-Pin SC-70
- MCP6024-E/P Microchip Op Amp 10MHz 14-Pin PDIP
- OPA4344PA Texas Instruments Op Amp 1MHz 10 kHz 14-Pin PDIP










