Texas Instruments Instrumentation Amplifier, 2.5 mV Offset 5 MHz, 16-Pin 12 mA SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
923-3606
Mfr. Part No.:
PGA206UA
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Instrumentation Amplifier

Package Type

SOIC

Number of Channels

1

Mount Type

Surface

Pin Count

16

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

18V

Vos - Input Offset Voltage

2.5 mV

Minimum Operating Temperature

-40°C

Slew Rate

25V/μs

Maximum Operating Temperature

85°C

CMRR - Common Mode Rejection Ratio

75dB

Length

10.28mm

Height

2.35mm

GBP - Gain Bandwidth Product

5MHz

Standards/Approvals

No

Series

PGA206

Automotive Standard

No

Supply Current

12mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy