Takachi Electric Industrial MB Silver Brass, Aluminium Aluminium Case 45 mm, 85 mm, 60 mm
- RS Stock No.:
- 823-7774
- Mfr. Part No.:
- MB6-5-9
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$35.90
(exc. GST)
$39.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.90 |
*price indicative
- RS Stock No.:
- 823-7774
- Mfr. Part No.:
- MB6-5-9
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Brass, Aluminium | |
| Product Type | Aluminium Case | |
| External Height | 45mm | |
| External Width | 60mm | |
| External Length | 85mm | |
| Colour | Silver | |
| Series | MB | |
| Weight | 69g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Brass, Aluminium | ||
Product Type Aluminium Case | ||
External Height 45mm | ||
External Width 60mm | ||
External Length 85mm | ||
Colour Silver | ||
Series MB | ||
Weight 69g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Takachi MB Aluminium Instrument Cases
The Takachi MB series is a simple and low-cost case. It has a 2-piece construction consisting of a base and cover made from folded aluminium sheet, with screw fastening.
Simple and low-cost case
2-piece construction
Folded aluminium sheet
Silver painted finish
Supplied with
Cover, base and 2 or 4 screws & washers.
Related links
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 45 mm 50 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 60 mm 90 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 40 mm 55 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 25 mm 35 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 70 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 25 mm 90 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 60 mm 260 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 60 mm 160 mm
