METCASE Datamet Grey Aluminium Instrument Case 159.5 mm, 220 mm
- RS Stock No.:
- 706-7334
- Mfr. Part No.:
- M5800025
- Brand:
- METCASE
Subtotal (1 unit)*
$51.78
(exc. GST)
$56.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.78 |
*price indicative
- RS Stock No.:
- 706-7334
- Mfr. Part No.:
- M5800025
- Brand:
- METCASE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Body Material | Aluminium | |
| Product Type | Instrument Case | |
| External Height | 159.5mm | |
| External Length | 220mm | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Series | Datamet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Body Material Aluminium | ||
Product Type Instrument Case | ||
External Height 159.5mm | ||
External Length 220mm | ||
Colour Grey | ||
IP Rating IP40 | ||
Series Datamet | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Datamet Cases
Aluminium enclosures designed for indoor applications. Provide total access to the electronics during installation on the wall. Die-cast front bezel, top cover and L shape rear panel.
All parts are made from aluminium, except hardware
Finish is fine texture epoxy powder paint
Case body is fabricated from 1.5mm material and painted RAL 7035
Bezel is aluminium die castings and extrusions then painted RAL 7040
Related links
- METCASE Datamet Grey Aluminium Instrument Case 229.5 mm, 320 mm
- METCASE Datamet Grey Aluminium Instrument Case 250 mm 350 mm
- METCASE Datamet Grey Aluminium Instrument Case 279.5 mm, 370 mm
- METCASE Datamet Grey Aluminium Instrument Case 180 mm 250 mm
- METCASE Datamet Grey Aluminium Instrument Case 300 mm 400 mm
- CAMDENBOSS 110 Grey Aluminium Instrument Case 100 mm 300 mm
- RS PRO Grey Anodised Aluminium Instrument Case 35 mm 220 mm
- Hammond 1455 Red Aluminium Instrument Case 31 mm 165 mm
