METCASE Unicase Black Aluminium Instrument Case 50 mm, 300 mm, 250 mm
- RS Stock No.:
- 769-4895
- Mfr. Part No.:
- M5514119
- Brand:
- METCASE
Subtotal (1 unit)*
$142.01
(exc. GST)
$156.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.01 |
*price indicative
- RS Stock No.:
- 769-4895
- Mfr. Part No.:
- M5514119
- Brand:
- METCASE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Body Material | Aluminium | |
| Product Type | Instrument Case | |
| External Height | 50mm | |
| External Length | 300mm | |
| External Width | 250mm | |
| Colour | Black | |
| IP Rating | IP40 | |
| Series | Unicase | |
| Weight | 1.5kg | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Body Material Aluminium | ||
Product Type Instrument Case | ||
External Height 50mm | ||
External Length 300mm | ||
External Width 250mm | ||
Colour Black | ||
IP Rating IP40 | ||
Series Unicase | ||
Weight 1.5kg | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GB
Unicase without Handle
The Unicase is a simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology. The design of the instrument case provides total access resulting in quick and simple assembly. The Unicase has internal assembly extrusions with four guide rail positions for mounting PCBs.
Two standard colours light grey and black
Simple and fast assembly
Removable internal chassis
PCB guide rails in the assembly extrusions
Aluminium front and rear panels
Front panels recessed to protect controls
Four push-in non-slip rubber feet
Supplied with
4 rubber feet, all fixings and assembly instructions.
Related links
- METCASE Unicase Black Aluminium Instrument Case 50 mm 250 mm
- METCASE Unicase Black Aluminium Instrument Case 50 mm 250 mm
- METCASE Unicase Black Aluminium Instrument Case 110 mm 250 mm
- METCASE Unicase Black Aluminium Instrument Case 90 mm 250 mm
- METCASE Unicase Black Aluminium Instrument Case 134.5 mm 300 mm
- METCASE Unicase Black Aluminium Instrument Case 134.5 mm 300 mm
- METCASE Unicase Black Aluminium Instrument Case 134.5 mm 300 mm
- METCASE Unicase Black Aluminium Instrument Case 50 mm 180 mm
