TE Connectivity 31.8 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, KN1251B1/4
- RS Stock No.:
- 783-0148
- Distrelec Article No.:
- 302-78-908
- Mfr. Part No.:
- KN1251B1/4
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.31
(exc. GST)
$38.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 182 unit(s) shipping from 09 November 2026
- Plus 163 unit(s) shipping from 13 November 2026
- Plus 100 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $35.31 |
| 25 - 49 | $34.88 |
| 50 - 149 | $33.64 |
| 150 - 749 | $32.21 |
| 750 + | $26.49 |
*price indicative
- RS Stock No.:
- 783-0148
- Distrelec Article No.:
- 302-78-908
- Mfr. Part No.:
- KN1251B1/4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Shaft Size | 6.35mm | |
| Product Type | Potentiometer Knob | |
| Shaft Type | Circular | |
| Knob Diameter | 31.8 mm | |
| Knob Height | 15.9mm | |
| Indicator Colour | White | |
| For Use With | Switch | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Knob Type | Grub Screw | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Shaft Size 6.35mm | ||
Product Type Potentiometer Knob | ||
Shaft Type Circular | ||
Knob Diameter 31.8 mm | ||
Knob Height 15.9mm | ||
Indicator Colour White | ||
For Use With Switch | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Knob Type Grub Screw | ||
TE Knob series KN
Related links
- TE Connectivity 31.8 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, KLN1250B1/4
- TE Connectivity 31.8 mm Knob Diameter Silver Potentiometer Knob for 6.35 mm Shaft Circular, KLN1250A1/4
- Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
- OKW 23 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, A3023639
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 15A31B10
- Vishay 30.6 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 23A21B10
- Vishay 22.5 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular, 50A21B10
- Vishay 17.7 mm Knob Diameter Black Potentiometer Knob for 6.35 mm Shaft Circular
