METCASE Datamet Grey Aluminium Instrument Case 180 mm, 116 mm, 250 mm

Subtotal (1 unit)*

$463.70

(exc. GST)

$510.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$463.70

*price indicative

RS Stock No.:
706-7328
Mfr. Part No.:
M5825105
Brand:
METCASE
Find similar products by selecting one or more attributes.
Select all

Brand

METCASE

Body Material

Aluminium

Product Type

Instrument Case

External Height

180mm

External Width

250mm

External Length

116mm

Colour

Grey

IP Rating

IP40

Series

Datamet

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB

Datamet Cases


Aluminium enclosures designed for indoor applications. Provide total access to the electronics during installation on the wall. Die-cast front bezel, top cover and ’L’ shape rear panel.

All parts are made from aluminium, except hardware

Finish is fine texture epoxy powder paint

Case body is fabricated from 1.5mm material and painted RAL 7035

Bezel is aluminium die castings and extrusions then painted RAL 7040

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy