Hammond 1593 Black ABS Instrument Case 35 mm, 105 mm, 60 mm
- RS Stock No.:
- 228-7396
- Mfr. Part No.:
- 1593VBK
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save $5.70
View bulk pricing optionsSubtotal (1 unit)*
$14.08
(exc. GST)
$15.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.08 | - |
| 10 - 49 | $13.51 | $5.70 |
| 50 + | $12.96 | $56.00 |
*price indicative
- RS Stock No.:
- 228-7396
- Mfr. Part No.:
- 1593VBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Instrument Case | |
| External Height | 35mm | |
| External Length | 105mm | |
| External Width | 60mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1593 | |
| Weight | 50g | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Instrument Case | ||
External Height 35mm | ||
External Length 105mm | ||
External Width 60mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1593 | ||
Weight 50g | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CA
Hammond Instrument Case, ABS Body, 105 x 60 x 35 mm - 1593VBK
This instrument case by Hammond is a compact and portable solution for housing electronic instruments. With external dimensions of 105 x 60 x 35mm, this black ABS case is designed to meet IP54 ratings. The ergonomically designed case is ideal for mounting printed circuit boards and features a recessed top for a membrane display or pad.
Features & Benefits
• Suitable for mounting printed circuit boards
• Ergonomically designed for comfortable handling
• Recessed top for membrane display or pad
• Lap joint construction for protection against dust and water
• Available in black ABS material with a satin texture
Applications
• Ideal for housing smart card readers
• Suitable for electronic instrument enclosures
• Essential for handheld and portable devices
Can it accommodate printed circuit boards?
Yes, this instrument case is ideally suited for mounting printed circuit boards.
Will it provide protection against dust and water?
Yes, the lap joint construction of this case offers protection against dust accumulation and splashing water.
Is this case suitable for handheld devices?
Yes, the ergonomically designed case is comfortable to hold and use for handheld devices.
Related links
- Hammond 1593 Black ABS Instrument Case 35 mm 110 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 35 mm 60 mm
- Hammond 1593 Light Grey ABS Instrument Case 35 mm 60 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 35 mm 110 mm
- Hammond 1593 Black ABS Instrument Case 28 mm 66 mm
- Hammond 1593 Black ABS Instrument Case 21 mm 66 mm
- Hammond 1593 Grey ABS ABS Case 35 mm 110 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 35 mm 93.4 mm
