Hammond 1593 Transparent Blue ABS Instrument Case 35 mm, 105 mm, 60 mm
- RS Stock No.:
- 228-7398
- Mfr. Part No.:
- 1593VTBU
- Brand:
- Hammond
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$14.73
(exc. GST)
$16.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.73 | - |
| 10 - 49 | $14.13 | 4% |
| 50 + | $13.51 | 8% |
*price indicative
- RS Stock No.:
- 228-7398
- Mfr. Part No.:
- 1593VTBU
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | ABS | |
| External Height | 35mm | |
| External Width | 60mm | |
| External Length | 105mm | |
| Colour | Transparent Blue | |
| IP Rating | IP54 | |
| Series | 1593 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material ABS | ||
External Height 35mm | ||
External Width 60mm | ||
External Length 105mm | ||
Colour Transparent Blue | ||
IP Rating IP54 | ||
Series 1593 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond 1593 series is the instrument enclosures ideally suited for mounting printed circuit boards. The lap joint construction provides protection against dust accumulation and splashing water. The colour of the enclosure is the transparent blue.
Designed to meet IP54 rating
Recessed top for membrane display or pad
Ergonomically designed for a comfortable fit into the users hand
Related links
- Hammond 1593 Transparent Blue ABS Instrument Case 35 mm 110 mm
- Hammond 1593 Black ABS Instrument Case 35 mm 60 mm
- Hammond 1593 Light Grey ABS Instrument Case 35 mm 60 mm
- Hammond 1593 Black ABS Instrument Case 35 mm 110 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 25 mm 74 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 21 mm 66 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 21 mm 66 mm
- Hammond 1593 Transparent Blue ABS Instrument Case 28 mm 66 mm
