Pactec LH White ABS Enclosure 55 mm, 105 mm, 205 mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$68.53

(exc. GST)

$75.38

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$68.53-
10 - 14$67.341%
15 +$66.043%

*price indicative

RS Stock No.:
239-7413
Mfr. Part No.:
72005-510-039
Brand:
Pactec
Find similar products by selecting one or more attributes.
Select all

Brand

Pactec

Body Material

ABS

Product Type

Enclosure

External Height

55mm

External Length

105mm

External Width

205mm

Colour

White

Series

LH

Standards/Approvals

No

COO (Country of Origin):
US

Computer Peripheral/Networking Enclosures


Low-profile, suitable for a variety of computer peripheral, network and electronic products

Applications include LAN hubs, routers, extenders and communication modems

Each enclosure top and bottom has 4 mounting bosses to accommodate a horizontal PC board

Enclosure material ABS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy