RS PRO Black Noryl Instrument Case 96 mm, 144 mm, 138 mm

Get a bulk buy discount

Add 25 more to save $96.75

View bulk pricing options

Subtotal (1 unit)*

$258.64

(exc. GST)

$284.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$258.64-
25 - 124$254.77$96.75
125 +$209.67$6,121.25

*price indicative

RS Stock No.:
500-049
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Noryl

Product Type

Instrument Case

External Height

96mm

External Length

144mm

External Width

138mm

Colour

Black

Ventilated

No

Carrying Handle

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

RS PRO Noryl Project Box Enclosure


Introducing Noryl project boxes from our trusted and reliable own brand RS PRO, a range of enclosures ideal for housing electrical components that require a high temperature resistant protective case. These enclosures are manufactured using flame retardant, glass fibre reinforced Noryl (SE1 GFN2), providing excellent mechanical strength and electrical properties with a high temperature resistance. The enclosure features internal guides for installing PCB (printed circuit boards) and meets DIN 43700 standards. These enclosures are supplied with a red filter and blank natural aluminium front panels that can both be used behind the clip-on bezel, however the panels can also be fixed with screws if required.

Features and benefits


• Manufactured using flame retardant, glass fibre reinforced Noryl

• Internal guides for installing PCB

• Meets DIN 43700 standards

• High heat resistance properties

• Available in a variety of sizes

Applications


Noryl enclosures are an excellent choice of enclosure suitable for applications that require protection against high temperatures and low moisture absorption. They are commonly used in applications such as:

• Solar frames

• Unattended power supplies (UPS)

• Electrical enclosures

Benefits of Noryl


Noryl enclosures are a high quality enclosure that features high temperature resistance, low moisture absorption and excellent dielectric strength, making it far superior to standard abs plastic enclosures used electrical applications.

What's included?


x1 Noryl enclosure

x1 red filter

x1 natural aluminium front panel

x1 clip-bezel

x2 fixing clamps

Approvals

DIN 43700

Supplied with

Red 3mm filter and blank 1.5mm natural aluminium front panel, both of which can be used behind the clip-on bezel (panel can also be fixed with screws) also supplied with fixing clamps.

Each
$182.30
Each
$154.31
Each
$196.54
1 Box of 1
$37.81

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy