RS PRO Black Noryl Instrument Case 72 mm, 144 mm, 138 mm
- RS Stock No.:
- 500-033
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $67.50
View bulk pricing optionsSubtotal (1 unit)*
$182.30
(exc. GST)
$200.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $182.30 | - |
| 25 - 124 | $179.60 | $67.50 |
| 125 + | $147.84 | $4,307.50 |
*price indicative
- RS Stock No.:
- 500-033
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Noryl | |
| Product Type | Instrument Case | |
| External Height | 72mm | |
| External Length | 144mm | |
| External Width | 138mm | |
| Colour | Black | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Noryl | ||
Product Type Instrument Case | ||
External Height 72mm | ||
External Length 144mm | ||
External Width 138mm | ||
Colour Black | ||
Ventilated No | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO Noryl Project Box Enclosure
Introducing Noryl project boxes from our trusted and reliable own brand RS PRO, a range of enclosures Ideal for housing electrical components that require a high temperature resistant protective case. These enclosures are manufactured using flame retardant, glass Fibre reinforced Noryl (SE1 GFN2), providing excellent mechanical strength and electrical properties with a high temperature resistance. The enclosure features internal guides for installing PCB (printed circuit boards) and meets DIN 43700 standards. These enclosures are supplied with a red filter and blank natural aluminium front panels that can both be used behind the clip-on bezel, however the panels can also be fixed with screws if required.
Features and benefits
• Manufactured using flame retardant, glass Fibre reinforced Noryl
• Internal guides for installing PCB
• Meets DIN 43700 standards
• High heat resistance properties
• Available in a variety of sizes
Applications
Noryl enclosures are an excellent choice of enclosure suitable for applications that require protection against high temperatures and low moisture absorption. They are commonly used in applications such as:
• Solar frames
• Unattended power supplies (UPS)
• Electrical enclosures
Benefits of Noryl
Noryl enclosures are a high quality enclosure that features high temperature resistance, low moisture absorption and excellent dielectric strength, making it far superior to standard abs plastic enclosures used electrical applications.
What's included?
x1 Noryl enclosure
x1 red filter
x1 natural aluminium front panel
x1 Noryl rear panel
x2 fixing clamps
Approvals
DIN 43700
Supplied with
Red 3mm filter and blank 1.5mm natural aluminium front panel, both of which can be used behind the clip-on bezel (panel can also be fixed with screws) also supplied with fixing clamps.
Related links
- RS PRO Black Noryl Instrument Case 96 mm 138 mm
- RS PRO Black Noryl Instrument Case 96 mm 96 mm
- RS PRO Black Noryl Instrument Case, 72 x 72 x 116mm
- RS PRO Black Noryl Instrument Case 48 mm 96 mm
- RS PRO FG5354 Grey Cold Rolled Steel Instrument Case 72 mm 200 mm
- RS PRO GS Grey Cold Rolled Steel Instrument Case 72 mm 200 mm
- BS SYSTEMS ABS Tool Case 72 mm 367 mm 316mm
- Schneider Electric PanelSeT Series Grey ABS General Purpose Enclosure IK07 Flanged 93 mm 138 mm
