Bopla Uninorm (Set) Series Black Polyphenylene Ether, Polystyrene Enclosure, IP40, 144 mm x 144 mm x 142 mm
- RS Stock No.:
- 186-9945
- Mfr. Part No.:
- 17981301.H NGS 9813
- Brand:
- Bopla
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$142.97
(exc. GST)
$157.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 15 | $142.97 |
| 16 - 50 | $131.67 |
| 51 + | $130.24 |
*price indicative
- RS Stock No.:
- 186-9945
- Mfr. Part No.:
- 17981301.H NGS 9813
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure | |
| Body Material | Polyphenylene Ether, Polystyrene | |
| External Height | 144mm | |
| External Length | 144mm | |
| External Width | 142mm | |
| IP Rating | IP40 | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | Uninorm (Set) | |
| Standards/Approvals | No | |
| Weight | 237g | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure | ||
Body Material Polyphenylene Ether, Polystyrene | ||
External Height 144mm | ||
External Length 144mm | ||
External Width 142mm | ||
IP Rating IP40 | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series Uninorm (Set) | ||
Standards/Approvals No | ||
Weight 237g | ||
Electrical supply panel mount shell, Uninorm range
High-quality instrument housing with fastening clips that can be mounted on all 4 sides of the housing. Housing is supplied with a red translucent plastic filter disc (3 mm thick) and a natural coloured anodised aluminium front panel (1.5 mm thick) that can be used behind the plug-in flange (aluminium plate screwed in). The rear panel of the housing can be removed and thus increases serviceability. The black housing body has integral PCB guides.
Material: flame-retardant, glass fibre reinforced noryl®for good mechanical and electrical performance.
- RS Stock No. 1869894
- Mfr. Part No. 17960601.H NGS 9606
Each
$62.43
- RS Stock No. 2457879
- Mfr. Part No. 26880-014
Each
$1,455.47
- RS Stock No. 2457866
- Mfr. Part No. 26880-002
Each
$242.53
- RS Stock No. 2287742
- Mfr. Part No. 1550Z220
Each
$54.74
Related links
- Bopla Uninorm (Set) Series Black Polyphenylene Ether IP40 96 mm 63 mm
- Bopla Uninorm (Set) Series Black Polyphenylene Ether IP40 96 mm 109.5 mm
- Facom Combination Spanner 9 mm, 142 mm Overall
- Wera Joker Combination Ratcher Spanner 142 x 14 x 5 mm, 142 mm Overall
- DeWALT High Speed Steel 1 11 mm, 142 mm Overall
- RS PRO Plastic Waterproof Watertight Transit Case, 250 mm 142 mm 65 mm
- OPTIBELT 180 mm 46.5 mm Length 180 Half Coupling Flange
- Deltron 455 Series Blue Grey Aluminium Enclosure 142 mm, 103 mm












