BS SYSTEMS ABS Tool Case 72 mm 367 mm 316mm
- RS Stock No.:
- 268-1301
- Mfr. Part No.:
- 6100000337
- Brand:
- BS SYSTEMS
Subtotal (1 unit)*
$1,732.01
(exc. GST)
$1,905.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,732.01 |
*price indicative
- RS Stock No.:
- 268-1301
- Mfr. Part No.:
- 6100000337
- Brand:
- BS SYSTEMS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BS SYSTEMS | |
| Material | ABS | |
| Product Type | Tool Case | |
| Length | 367mm | |
| Width | 316mm | |
| Height | 72mm | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 600g | |
| Standards/Approvals | REACH (EG 1907/2006) | |
| Select all | ||
|---|---|---|
Brand BS SYSTEMS | ||
Material ABS | ||
Product Type Tool Case | ||
Length 367mm | ||
Width 316mm | ||
Height 72mm | ||
Wheeled No | ||
Colour Black | ||
Weight 600g | ||
Standards/Approvals REACH (EG 1907/2006) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The BS SYSTEMS LS-Tray is versatile storage solution with a clean storage design, modular interior layout, and a unique mobility system for easy transportation. It can safely transport items and has a loading capacity of up to 5 kg, while being compact, flexible, and comfortable to handle.
Clear storage and protection during transport
Unique mobility system
Related links
- BS SYSTEMS ABS Tool Case 72 mm 367 mm 316mm
- BS SYSTEMS ABS Tool Case 179 mm 607 mm 395mm
- BS SYSTEMS ABS Tool Case 118 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Case 322 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Case 152 mm 445 mm 358mm
- BS SYSTEMS ABS Tool Box 101 mm 445 mm 342mm
- METCASE Unicase Grey Aluminium Instrument Case 134 mm 367 mm
- METCASE Unicase Black Aluminium Instrument Case 134.5 mm 300 mm
