TE Connectivity FX29 Series Miniature Load Cell, 0 lbf, Compression Measure, 200 lbf
- RS Stock No.:
- 216-3487
- Mfr. Part No.:
- FX292X-100A-0200-L
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$50.87
(exc. GST)
$55.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $50.87 | - |
| 25 - 49 | $49.86 | 1% |
| 50 - 99 | $48.87 | 3% |
| 100 + | $47.89 | 5% |
*price indicative
- RS Stock No.:
- 216-3487
- Mfr. Part No.:
- FX292X-100A-0200-L
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | FX29 | |
| Sensor Type | Miniature | |
| IP Rating | IP43 | |
| Housing Material | Stainless Steel | |
| Width | 19.12mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Force/Load Measurement | 200lbf | |
| Minimum Force/Load Measurement | 0lbf | |
| Maximum Operating Temperature | 50°C | |
| Depth | 5.45mm | |
| Length | 100mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series FX29 | ||
Sensor Type Miniature | ||
IP Rating IP43 | ||
Housing Material Stainless Steel | ||
Width 19.12mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Force/Load Measurement 200lbf | ||
Minimum Force/Load Measurement 0lbf | ||
Maximum Operating Temperature 50°C | ||
Depth 5.45mm | ||
Length 100mm | ||
Standards/Approvals CE | ||
The TE Connectivity FX29 series is a compact compression load cell without connector that offers exceptional price-to-performance in a robust sensor package. It is optimized for embedded force sensing applications from disposable medical devices to durable appliances and exercise equipment. It utilizes a two-piece construction of stainless steel materials. It has 100 mm cable length.
Compact design
mV or Amplified analog output
Optional I2C digital interface
High over range capability
Related links
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 200 lbf
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 22.6 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 11.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 10 lbf
- TE Connectivity FX29 Series Load Cell Load Cell Compression Measure, 100 lbf
