uvex Grey Insole 12 Unisex

This image is representative of the product range

Subtotal (1 pair)*

$36.53

(exc. GST)

$40.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$36.53

*price indicative

RS Stock No.:
273-9789
Mfr. Part No.:
9595612
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Insole

Material

Hydroflex

Size UK

12

Colour

Grey

Gender

Unisex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy