uvex Grey Insole 8 Unisex
- RS Stock No.:
- 273-9785
- Mfr. Part No.:
- 9595608
- Brand:
- uvex
This image is representative of the product range
Subtotal (1 pair)*
$34.24
(exc. GST)
$37.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $34.24 |
*price indicative
- RS Stock No.:
- 273-9785
- Mfr. Part No.:
- 9595608
- Brand:
- uvex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Insole | |
| Size UK | 8 | |
| Material | Hydroflex | |
| Colour | Grey | |
| Gender | Unisex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Insole | ||
Size UK 8 | ||
Material Hydroflex | ||
Colour Grey | ||
Gender Unisex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE










