uvex Grey Insole 3 Unisex
- RS Stock No.:
- 273-9781
- Mfr. Part No.:
- 9595603
- Brand:
- uvex
Subtotal (1 pair)*
$36.53
(exc. GST)
$40.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $36.53 |
*price indicative
- RS Stock No.:
- 273-9781
- Mfr. Part No.:
- 9595603
- Brand:
- uvex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Insole | |
| Material | Hydroflex | |
| Size UK | 3 | |
| Colour | Grey | |
| Gender | Unisex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Insole | ||
Material Hydroflex | ||
Size UK 3 | ||
Colour Grey | ||
Gender Unisex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
