uvex Grey Insole 6 Unisex

This image is representative of the product range

Subtotal (1 pair)*

$33.81

(exc. GST)

$37.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$33.81

*price indicative

RS Stock No.:
273-9783
Mfr. Part No.:
9595606
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Insole

Material

Hydroflex

Size UK

6

Colour

Grey

Gender

Unisex

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy