Cofra Black Insole 8 Unisex
- RS Stock No.:
- 270-9068
- Mfr. Part No.:
- SO-MET-00-08
- Brand:
- Cofra
This image is representative of the product range
Subtotal (1 pair)*
$19.53
(exc. GST)
$21.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $19.53 |
*price indicative
- RS Stock No.:
- 270-9068
- Mfr. Part No.:
- SO-MET-00-08
- Brand:
- Cofra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Insole | |
| Size UK | 8 | |
| Material | PUR | |
| Colour | Black | |
| Gender | Unisex | |
| Size EU | 42 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Insole | ||
Size UK 8 | ||
Material PUR | ||
Colour Black | ||
Gender Unisex | ||
Size EU 42 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
