Coba Europe Foam Anti-Fatigue Mat 0.6m x 0.9 m x 15 mm
- RS Stock No.:
- 872-5647
- Mfr. Part No.:
- OU010001
- Brand:
- Coba Europe
Subtotal (1 unit)*
$188.35
(exc. GST)
$207.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.35 |
*price indicative
- RS Stock No.:
- 872-5647
- Mfr. Part No.:
- OU010001
- Brand:
- Coba Europe
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
| Brand | Coba Europe | |
| Product Type | Anti-Fatigue Mat | |
| Length | 0.9m | |
| Thickness | 15mm | |
| Width | 0.6m | |
| Material | Foam | |
| Surface Type | Pyramid Pattern | |
| Product Format | Individual | |
| Environment Types | Wet, Dry | |
| Colour | Black | |
| Resistance Features | Slip Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Coba Europe | ||
Product Type Anti-Fatigue Mat | ||
Length 0.9m | ||
Thickness 15mm | ||
Width 0.6m | ||
Material Foam | ||
Surface Type Pyramid Pattern | ||
Product Format Individual | ||
Environment Types Wet, Dry | ||
Colour Black | ||
Resistance Features Slip Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Orthomat® Ultimate Anti Fatigue Mat
The ultimate foam mat to reduce fatigue - as tough as they come!
Features and Benefits
When you need the lightness of foam but the resilience of a nitrile mat.
Soft inner layer cushions impact from standing to reduce fatigue or discomfort.
Unique outer layer encapsulates entire mat to prevent moisture ingress.
Edges are heat sealed for outstanding durability.
High density composition gives extra support and shape recovery.
Ramped edges limit trip risk.
Textured surface provides traction and captures some dirt and swarf.
Fire tested to BS EN 13501-1.
Applications
Office
Orthomat® Ultimate Anti-Fatigue Matting
This high quality anti-fatigue mat delivers exceptional comfort and slip-resistance for standing operatives. Designed to withstand virtually any manufacturing environment, including heavy-duty oily locations, or those areas prone to water or liquid spillage.
Exclusive PolyNit outer layer encapsulates entire mat
Soft foam inner layer cushions impact from standing to delay fatigue
High density composition gives essential underfoot support and shape recovery
Neat, tapered edges are heat-sealed using specialist technology developed by COBA Europe
Robust ramped edges limit trip hazard
Raised surface nodules provide underfoot grip, even in oily or wet conditions
Textured surface traps dry debris or swarf
Slip Resistance tested to R11 under DIN 51130:2010
Related links
- Coba Europe Foam Anti-Fatigue Mat 0.6m x 0.9 m x 9.5 mm
- Coba Europe Diamond Tread Vinyl Anti-Fatigue Mat 0.6m x 0.9 m x 15 mm
- Coba Europe Foam Anti-Fatigue Mat 0.9m x 1.5 m x 15 mm
- Coba Europe Natural Rubber Anti-Fatigue Mat 0.6m x 0.9 m x 14 mm
- Coba Europe Foam Anti-Fatigue Mat 0.9m x 1.5 m x 9.5 mm
- RS PRO Polyvinyl Chloride Foam Anti-Fatigue Mat 0.6m x 0.9 m x 9.5 mm
- Coba Europe Polyvinyl Chloride Foam Anti-Fatigue Mat 0.6m x 900.00 mm x 9.5 mm
- COBA Deckplate ReGen 70 Polyvinyl Chloride Foam Anti-Fatigue Mat 18.3m x 0.9 m x 15 mm