COBA Europe Foam Anti-Fatigue Mat 0.9m x 1.5 m x 15 mm

Subtotal (1 unit)*

$400.19

(exc. GST)

$440.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$400.19

*price indicative

RS Stock No.:
872-5656
Mfr. Part No.:
OU010002
Brand:
Coba Europe
Find similar products by selecting one or more attributes.
Select all

Brand

Coba Europe

Length

1.5m

Product Type

Anti-Fatigue Mat

Thickness

15mm

Width

0.9m

Material

Foam

Surface Type

Pyramid Pattern

Product Format

Individual

Environment Types

Wet, Dry

Colour

Black

Resistance Features

Slip Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Orthomat® Ultimate Anti Fatigue Mat


The ultimate foam mat to reduce fatigue - as tough as they come!

Features and Benefits


When you need the lightness of foam but the resilience of a nitrile mat.

Soft inner layer cushions impact from standing to reduce fatigue or discomfort.

Unique outer layer encapsulates entire mat to prevent moisture ingress.

Edges are heat sealed for outstanding durability.

High density composition gives extra support and shape recovery.

Ramped edges limit trip risk.

Textured surface provides traction and captures some dirt and swarf.

Fire tested to BS EN 13501-1.

Applications


Office

Orthomat® Ultimate Anti-Fatigue Matting


This high quality anti-fatigue mat delivers exceptional comfort and slip-resistance for standing operatives. Designed to withstand virtually any manufacturing environment, including heavy-duty oily locations, or those areas prone to water or liquid spillage.

Exclusive PolyNit outer layer encapsulates entire mat

Soft foam inner layer cushions impact from standing to delay fatigue

High density composition gives essential underfoot support and shape recovery

Neat, tapered edges are heat-sealed using specialist technology developed by COBA Europe

Robust ramped edges limit trip hazard

Raised surface nodules provide underfoot grip, even in oily or wet conditions

Textured surface traps dry debris or swarf

Slip Resistance tested to R11 under DIN 51130:2010

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy