Blundstone Black Insole Male/Female

Subtotal (1 unit)*

$19.95

(exc. GST)

$21.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.95

*price indicative

RS Stock No.:
269-9541
Mfr. Part No.:
FBEDPRE020-030
Brand:
Blundstone
Find similar products by selecting one or more attributes.
Select all

Brand

Blundstone

Product Type

Insole

Colour

Black

Gender

Male/Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Blundstone Extreme comfort foot bed are the bestsellers among the Blundstone accessories. The insoles are not only suitable for Blundstone boots but also in sneakers, boots and even sports shoes. The soles offer perfect comfort. Furthermore they are easy to place in the shoes. It is a thin sole which runs well through the material. The foot bed is wonderful to walk on for hours or maybe days because it is soft and cushioning.

No tired feet

Absorbs 90 percent shock

Good price and quality ratio

Suitable for men and women

Resistant to bacteria and odour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy