Orange, Rated At 32A, 500 V
- RS Stock No.:
- 213-8389
- Mfr. Part No.:
- 56SO532-RO
- Brand:
- Clipsal Electrical
Price (ex. GST) Each
$389.77
(exc. GST)
$428.75
(inc. GST)
Stocked by manufacturer – available for delivery 09/09/2024
Units | Per unit |
---|---|
1 + | $389.77 |
- RS Stock No.:
- 213-8389
- Mfr. Part No.:
- 56SO532-RO
- Brand:
- Clipsal Electrical
- COO (Country of Origin):
- AU
Related links
- Clipsal Electrical Grey, Rated At 32A, 500 V
- Clipsal Electrical, Series 56 White Surface Mount 3P + N + E Mains...
- Clipsal Electrical, Series 56 Grey Surface Mount 3P + N + E Mains...
- Clipsal Electrical IP66 Orange, Rated At 32A, 500 V
- Clipsal Electrical Orange, Rated At 32A, 500 V
- Orange, Rated At 20A, 500 V
- Orange, Rated At 10A, 500 V
- Clipsal Electrical, 56C IP66 Orange Surface Mount 3 Industrial...