Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + E Angled Industrial Power Plug, Rated At 32A, 500 V
- RS Stock No.:
- 214-1873
- Mfr. Part No.:
- 56PA432-RO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 16/07/2024
Price (ex. GST) Each
$206.35
(exc. GST)
$226.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $206.35 |
- RS Stock No.:
- 214-1873
- Mfr. Part No.:
- 56PA432-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Clipsal Electrical plug has a cable gland cable entry. It also has industrial outlet.
Ambient air temperature for operation is -25 to 75°C
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 3P + E |
Voltage Rating | 500 V |
Mounting Type | Cable Mount |
Body Orientation | Angled |
IP Rating | IP66 |
Series | 56 Series |
Colour | Orange |
Related links
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + E...
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + N + E...
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + E...
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + E...
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + N + E...
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + N + E...
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + N + E...
- Clipsal Electrical, 56 Series IP66 Orange Cable Mount 3P + E...